Part Details for HIF7-80DA-1.27DSAL(71) by Hirose Electric Co Ltd
Overview of HIF7-80DA-1.27DSAL(71) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPBL-554996-80DA | Amphenol Communications Solutions | 10G BIDI SFP+ ZR I Temp | |
XPBL-495596-80DA | Amphenol Communications Solutions | 10G BIDI SFP+ ZR I Temp |
Price & Stock for HIF7-80DA-1.27DSAL(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5806
|
Newark | Hif7-80Da-1.27Dsal(71) |Hirose(Hrs) HIF7-80DA-1.27DSAL(71) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8600 / $7.8000 | Buy Now |
DISTI #
HIF7-80DA-1.27DSAL(71)-ND
|
DigiKey | CONN RCPT 80POS VERT GOLD Min Qty: 30 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5427 | Buy Now |
DISTI #
HIF7-80DA-1.27DSAL
|
Avnet Americas | Connector Board to Board Socket Strip 80 Position 1.27mm Solder Straight Through Hole - Trays (Alt: HIF7-80DA-1.27DSAL) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.8750 / $5.6550 | Buy Now |
DISTI #
798-HIF780DA127DSAL7
|
Mouser Electronics | I/O Connectors MINI CONN 80 CONT REC GLD PLTD STR TYP RoHS: Compliant | 0 |
|
$4.8400 / $8.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.7600 | Buy Now |
DISTI #
HIRHIF7-80DA-1.27DSAL(71)
|
Heilind Electronics | 670-0154-4-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4500 / $6.2000 | Buy Now |
DISTI #
000000000003976796
|
Sager | I/O Connectors MINI CONN 80 CONT REC GLD PLTD STR TYP Min Qty: 1 | 0 |
|
$4.8800 / $6.5000 | Buy Now |
Part Details for HIF7-80DA-1.27DSAL(71)
HIF7-80DA-1.27DSAL(71) CAD Models
HIF7-80DA-1.27DSAL(71) Part Data Attributes
|
HIF7-80DA-1.27DSAL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF7-80DA-1.27DSAL(71)
Hirose Electric Co Ltd
CONN RECEPT 80POS 1.27MM T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |