Part Details for HIF7-100DA-1.27DSAL by Hirose Electric Co Ltd
Overview of HIF7-100DA-1.27DSAL by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIF7-100DA-1.27DSAL
HIF7-100DA-1.27DSAL CAD Models
HIF7-100DA-1.27DSAL Part Data Attributes:
|
HIF7-100DA-1.27DSAL
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF7-100DA-1.27DSAL
Hirose Electric Co Ltd
D Type Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.307 inch | |
Body Depth | 0.157 inch | |
Body Length | 2.935 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 300VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for HIF7-100DA-1.27DSAL
This table gives cross-reference parts and alternative options found for HIF7-100DA-1.27DSAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF7-100DA-1.27DSAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIF7C-100DA-1.27DSAL | D Type Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Plug | Hirose Electric Co Ltd | HIF7-100DA-1.27DSAL vs HIF7C-100DA-1.27DSAL |