Part Details for HIF6-20PA-1.27DSA(71) by Hirose Electric Co Ltd
Results Overview of HIF6-20PA-1.27DSA(71) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIF6-20PA-1.27DSA(71) Information
HIF6-20PA-1.27DSA(71) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HIF6-20PA-1.27DSA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5636
|
Newark | 1.27Mm Pitch Two-Piece Connectors Rohs Compliant: Yes |Hirose/hrs HIF6-20PA-1.27DSA(71) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $3.6200 | Buy Now |
DISTI #
H123928-ND
|
DigiKey | CONN HEADER VERT 20POS 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
201 In Stock |
|
$2.3093 / $3.7600 | Buy Now |
DISTI #
HIF6-20PA-1.27DSA(71)
|
Avnet Americas | Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: HIF6-20PA-1.27DSA(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3711 | Buy Now |
DISTI #
798-HIF620PA127DSA71
|
Mouser Electronics | Headers & Wire Housings 20P STRT PIN HEADER TWO PCE CON GOLD PLT RoHS: Compliant | 850 |
|
$1.9600 / $2.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$2.2100 / $2.3100 | Buy Now |
DISTI #
HIRHIF6-20PA-1.27DSA(71)
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.8281 / $3.6200 | Buy Now | |
|
Onlinecomponents.com | 1.27mm Pitch Two-Piece Connectors RoHS: Compliant | 0 |
|
$2.0600 / $2.9200 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.05 INCH PITCH, SOLDER TERMINAL, LATCH an... more | 33 |
|
$2.7700 / $4.1550 | Buy Now |
DISTI #
HIF620PA127DSA-71
|
TME | connector HIF6-20PA-1.27DSA(71) Min Qty: 200 | 0 |
|
$1.9500 | RFQ |
DISTI #
000000000003976590
|
Sager | Headers & Wire Housings 20P STRT PIN HEADER TWO PCE CON GOLD PLT Min Qty: 1 | 0 |
|
$2.2600 / $3.0200 | Buy Now |
Part Details for HIF6-20PA-1.27DSA(71)
HIF6-20PA-1.27DSA(71) CAD Models
HIF6-20PA-1.27DSA(71) Part Data Attributes
|
HIF6-20PA-1.27DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF6-20PA-1.27DSA(71)
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |