There are no models available for this part yet.
Overview of HIF4-40D-3.18R by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HIF4-40D-3.18R by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H123921-ND
|
DigiKey | CONN RCPT 40POS IDC 24AWG GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
28 In Stock |
|
$8.9644 / $18.5500 | Buy Now | |
DISTI #
HIF4-40D-3.18R
|
Avnet Americas | Conn IDC Connector SKT 40 POS 3.18mm IDT RA Cable Mount - Trays (Alt: HIF4-40D-3.18R) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
798-HIF440D318R
|
Mouser Electronics | Headers & Wire Housings 40P IDC WIRE SOCKET RIBBON CBLE CON GLD RoHS: Compliant | 194 |
|
$8.9600 / $15.8300 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 34 |
|
$6.1406 / $9.8250 | Buy Now | ||
Quest Components | 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 218 |
|
$9.1280 / $11.7360 | Buy Now | ||
Quest Components | 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 27 |
|
$8.8425 / $13.1000 | Buy Now | ||
DISTI #
HIF4-40D-3.18R
|
TME | HIF4-40D-3.18R Min Qty: 30 | 0 |
|
$10.3400 | RFQ | |
DISTI #
000000000003976537
|
Sager | Headers & Wire Housings 40P IDC WIRE SOCKET RIBBON CBLE CON GLD | 0 |
|
Buy Now | ||
DISTI #
563-0029-6-00
|
Avnet Abacus | Conn IDC Connector SKT 40 POS 3.18mm IDT RA Cable Mount - Tape and Reel (Alt: 563-0029-6-00) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S312300061767
|
Chip1Stop | Conn IDC Connector SKT 40 POS 3.18mm IDT RA Cable Mount Tray RoHS: Compliant Container: Tray | 92 |
|
$10.8000 / $14.8000 | Buy Now |
CAD Models for HIF4-40D-3.18R by Hirose Electric Co Ltd
Part Data Attributes for HIF4-40D-3.18R by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
30 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Additional Feature
|
POLARIZED
|
Body Breadth
|
0.287 inch
|
Body Depth
|
0.24 inch
|
Body Length
|
2.761 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Diameter-Min
|
0.039 inch
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.125 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
SHRD CENTER
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Termination Type
|
IDC
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
24 AWG
|