Part Details for HIF4-34D-3.18R by Hirose Electric Co Ltd
Overview of HIF4-34D-3.18R by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF4-34D-3.18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H123918-ND
|
DigiKey | CONN RCPT 34POS IDC 24AWG GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
30 In Stock |
|
$9.8625 / $20.3100 | Buy Now |
DISTI #
HIF4-34D-3.18R
|
Avnet Americas | HISHIF4-34D-3.18R - Trays (Alt: HIF4-34D-3.18R) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-HIF4-34D-3.18R
|
Mouser Electronics | Headers & Wire Housings RIBBON CBLE CONN 3.18MM 34P SOCKET RoHS: Compliant | 30 |
|
$9.8600 / $18.3100 | Buy Now |
|
Quest Components | 140 |
|
$8.9583 / $11.5178 | Buy Now | |
DISTI #
000000000003976531
|
Sager | Headers & Wire Housings RIBBON CBLE CONN 3.18MM 34P SOCKET | 0 |
|
Buy Now | |
DISTI #
563-0012-3-00
|
Avnet Abacus | - Tape and Reel (Alt: 563-0012-3-00) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300062401
|
Chip1Stop | Conn IDC Connector SKT 34 POS 3.18mm IDT RA Cable Mount Tray RoHS: Compliant Container: Tray | 29 |
|
$12.1000 / $14.6000 | Buy Now |
Part Details for HIF4-34D-3.18R
HIF4-34D-3.18R CAD Models
HIF4-34D-3.18R Part Data Attributes
|
HIF4-34D-3.18R
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF4-34D-3.18R
Hirose Electric Co Ltd
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.125 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Body Breadth | 0.287 inch | |
Body Depth | 0.24 inch | |
Body Length | 2.386 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.039 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.125 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for HIF4-34D-3.18R
This table gives cross-reference parts and alternative options found for HIF4-34D-3.18R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF4-34D-3.18R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90143-0134 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | HIF4-34D-3.18R vs 90143-0134 |
90143-0034 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | HIF4-34D-3.18R vs 90143-0034 |