Part Details for HIF3MAW-60PA-2.54DSA(63) by Hirose Electric Co Ltd
Overview of HIF3MAW-60PA-2.54DSA(63) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16260PAG8 | Renesas Electronics Corporation | 3.3V CMOS 12-Bit to 24-Bit Multiplexed D-Type Latch with 3-State Outputs, Bus-Hold | |
74ALVCHR16260PA | Renesas Electronics Corporation | BIDIRECTIONAL TRIPORT BUS | |
74ALVCHR16260PA8 | Renesas Electronics Corporation | BIDIRECTIONAL TRIPORT BUS |
Price & Stock for HIF3MAW-60PA-2.54DSA(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5593
|
Newark | Mil Compliant Product (Mil-C-83503) |Hirose(Hrs) HIF3MAW-60PA-2.54DSA(63) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 / $4.8000 | Buy Now |
DISTI #
26-HIF3MAW-60PA-2.54DSA(63)-ND
|
DigiKey | CONN HEADER VERT 60POS 2.54MM Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1147 | Buy Now |
DISTI #
HIF3MAW-60PA-2.54D
|
Avnet Americas | Connector Wire to Board Header 60 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3MAW-60PA-2.54D) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.0000 / $3.4800 | Buy Now |
DISTI #
798-3MAW60PA254DSA63
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.8900 / $5.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.9300 | Buy Now |
|
Onlinecomponents.com | MIL Compliant Product (MIL-C-83503) RoHS: Compliant | 0 |
|
$2.7100 / $3.8200 | Buy Now |
DISTI #
000000000006119341
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$3.0000 / $4.0000 | Buy Now |
DISTI #
C1S312301127282
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 120 |
|
$1.9500 / $3.9700 | Buy Now |
Part Details for HIF3MAW-60PA-2.54DSA(63)
HIF3MAW-60PA-2.54DSA(63) CAD Models
HIF3MAW-60PA-2.54DSA(63) Part Data Attributes
|
HIF3MAW-60PA-2.54DSA(63)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3MAW-60PA-2.54DSA(63)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |