There are no models available for this part yet.
Overview of HIF3MAW-10PA-2.54DSA(63) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10PAEKSP#W5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
QS3VH16210PAG | Renesas Electronics Corporation | 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch | |
R5F10PAELSP#G5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Price & Stock for HIF3MAW-10PA-2.54DSA(63) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK5566
|
Newark | Mil Compliant Product (Mil-C-83503) |Hirose(Hrs) HIF3MAW-10PA-2.54DSA(63) RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $1.8600 | Buy Now | |
DISTI #
26-HIF3MAW-10PA-2.54DSA(63)-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 180 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5908 | Buy Now | |
DISTI #
HIF3MAW-10PA-2.54D
|
Avnet Americas | Connector Wire to Board Header 10 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3MAW-10PA-2.54D) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.1625 / $1.3485 | Buy Now | |
DISTI #
798-3MAW10PA254DSA63
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.0800 / $2.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.1400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $1.4800 | Buy Now | ||
DISTI #
000000000006119314
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$1.1600 / $1.5500 | Buy Now |
CAD Models for HIF3MAW-10PA-2.54DSA(63) by Hirose Electric Co Ltd
Part Data Attributes for HIF3MAW-10PA-2.54DSA(63) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Gold (Au)
|
JESD-609 Code
|
e4
|