Part Details for HIF3HA-26DA-2.54DSA(61 by Hirose Electric Co Ltd
Overview of HIF3HA-26DA-2.54DSA(61 by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
11826-DAA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 7mm HT 40 pin. | |
TMS320F28026DAS | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 32 KB Flash 38-TSSOP -40 to 125 | |
TMS320F28026DAT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 32 KB Flash 38-TSSOP -40 to 105 |
Price & Stock for HIF3HA-26DA-2.54DSA(61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIRHIF3HA-26DA-2.54DSA(61
|
Heilind Electronics | 618-0125-3-61 EACH | Americas - 0 in Stock |
|
Buy Now |