Part Details for HIF3HA-16DA-2.54DSA(61) by Hirose Electric Co Ltd
Overview of HIF3HA-16DA-2.54DSA(61) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HIF3HA-16DA-2.54DSA(61)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5552
|
Newark | Hif3Ha-16Da-2.54Dsa(61) |Hirose(Hrs) HIF3HA-16DA-2.54DSA(61) Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $3.7200 | Buy Now |
DISTI #
26-HIF3HA-16DA-2.54DSA(61)-ND
|
DigiKey | CONN RCPT 16POS 0.1 GOLD PCB Min Qty: 140 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4440 | Buy Now |
DISTI #
HIF3HA-16DA-2.54DS
|
Avnet Americas | Connector Board to Board Socket Strip 16 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3HA-16DA-2.54DS) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tray | 0 |
|
$2.0500 / $2.6970 | Buy Now |
DISTI #
798-F3HA16DA254DSA61
|
Mouser Electronics | Headers & Wire Housings | 155 |
|
$2.5700 / $4.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1800 / $3.6600 | Buy Now |
DISTI #
000000000006119300
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$2.0200 / $2.4800 | Buy Now |
Part Details for HIF3HA-16DA-2.54DSA(61)
HIF3HA-16DA-2.54DSA(61) CAD Models
HIF3HA-16DA-2.54DSA(61) Part Data Attributes
|
HIF3HA-16DA-2.54DSA(61)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3HA-16DA-2.54DSA(61)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |