-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71090SEHX25SAMPLE | Renesas Electronics Corporation | Radiation Hardened Ultra-Low Noise, Precision Voltage Reference, , /Die Waffle Pack | |
SIT2045BIFS2-25SA123.000000 | SiTime | 115 to 137 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator | |
SIT8944BMT83-25SA25.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003976448
|
Sager | Headers & Wire Housings 25P STRT SOCKET T/H B2B SNGL RW CNGE FIN | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIF3H-25SA-2.54DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3H-25SA-2.54DSA(71)
Hirose Electric Co Ltd
Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HIF3H-25SA-2.54DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3H-25SA-2.54DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76318-125 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | HIF3H-25SA-2.54DSA(71) vs 76318-125 |
69347-125 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | HIF3H-25SA-2.54DSA(71) vs 69347-125 |
517.001.008.025 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | ODU Steckverbindungssysteme Gmbh & Co Kg | HIF3H-25SA-2.54DSA(71) vs 517.001.008.025 |
89885-325HLF | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HIF3H-25SA-2.54DSA(71) vs 89885-325HLF |
71956-425 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | HIF3H-25SA-2.54DSA(71) vs 71956-425 |
801-43-025-10-013000 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | HIF3H-25SA-2.54DSA(71) vs 801-43-025-10-013000 |
7-87879-0 | CONNECTOR, 25 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | HIF3H-25SA-2.54DSA(71) vs 7-87879-0 |
7-535584-5 | 25 MODIV VRT SR CE 100/115 | TE Connectivity | HIF3H-25SA-2.54DSA(71) vs 7-535584-5 |
SL-125-G-12 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HIF3H-25SA-2.54DSA(71) vs SL-125-G-12 |
801-99-025-10-001 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | HIF3H-25SA-2.54DSA(71) vs 801-99-025-10-001 |