Part Details for HIF3H-12DA-2.54DSA(61) by Hirose Electric Co Ltd
Results Overview of HIF3H-12DA-2.54DSA(61) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIF3H-12DA-2.54DSA(61) Information
HIF3H-12DA-2.54DSA(61) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212DASNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212DASDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
66AK2H12DAAWA24 | Texas Instruments | Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 1517-FCBGA -40 to 100 |
Price & Stock for HIF3H-12DA-2.54DSA(61)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5473
|
Newark | Hif3H-12Da-2.54Dsa(61) |Hirose(Hrs) HIF3H-12DA-2.54DSA(61) RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $3.0000 | Buy Now |
DISTI #
26-HIF3H-12DA-2.54DSA(61)-ND
|
DigiKey | CONN RCPT 12POS 0.1 GOLD PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2884 In Stock |
|
$1.7205 / $3.1400 | Buy Now |
DISTI #
HIF3H-12DA-2.54DSA(61)
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2.54mm Solder ST Through Hole Tray - Trays (Alt: HIF3H-12DA-2.54DSA(61)... more RoHS: Not Compliant Min Qty: 225 Package Multiple: 225 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.8188 | Buy Now |
DISTI #
798-IF3H12DA254DSA61
|
Mouser Electronics | Headers & Wire Housings | 223 |
|
$1.6500 / $3.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 225 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.8300 / $1.8900 | Buy Now |
DISTI #
HIRHIF3H-12DA-2.54DSA(61)
|
Heilind Electronics | 618-0102-8-61 EACH | Americas - 0 in Stock |
|
$2.0625 / $2.4194 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch Board-to-Board Connectors RoHS: Compliant | 0 |
|
$1.6600 / $2.2400 | Buy Now |
DISTI #
000000000006119250
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$1.8800 / $2.5000 | Buy Now |
DISTI #
618-0102-8-61
|
Avnet Abacus | - Tape and Reel (Alt: 618-0102-8-61) RoHS: Compliant Min Qty: 5850 Package Multiple: 5850 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HIF3H-12DA-2.54DSA(61)
HIF3H-12DA-2.54DSA(61) CAD Models
HIF3H-12DA-2.54DSA(61) Part Data Attributes
|
HIF3H-12DA-2.54DSA(61)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3H-12DA-2.54DSA(61)
Hirose Electric Co Ltd
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.236 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.639 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |