Part Details for HIF3H-10D-2.54DSA by Hirose Electric Co Ltd
Overview of HIF3H-10D-2.54DSA by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HIF3H-10D-2.54DSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5464
|
Newark | Hif3H-10D-2.54Dsa |Hirose(Hrs) HIF3H-10D-2.54DSA Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $5.9000 | Buy Now |
DISTI #
HIF3H-10D-2.54DSA-ND
|
DigiKey | CONN RCPT 10POS 0.1 PCB Min Qty: 275 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6410 | Buy Now |
DISTI #
HIF3H-10D-2.54DSA
|
Avnet Americas | Connector Board to Board Receptacle 10 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3H-10D-2.54DSA) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Tray | 0 |
|
$3.2500 / $4.2775 | Buy Now |
DISTI #
798-HIF3H10D254DSA
|
Mouser Electronics | Headers & Wire Housings 10P STRT SOCKET T/H BOARD TO BRD DBL ROW RoHS: Compliant | 0 |
|
$4.0700 / $4.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 275 Package Multiple: 275 | 0 |
|
$3.6000 | Buy Now |
DISTI #
HIRHIF3H-10D-2.54DSA
|
Heilind Electronics | 618-0001-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0300 / $5.8800 | Buy Now |
DISTI #
HIF3H-10D-2.54DSA
|
Avnet Americas | Connector Board to Board Receptacle 10 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3H-10D-2.54DSA) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Tray | 0 |
|
$3.2500 / $4.2775 | Buy Now |
Part Details for HIF3H-10D-2.54DSA
HIF3H-10D-2.54DSA CAD Models
HIF3H-10D-2.54DSA Part Data Attributes:
|
HIF3H-10D-2.54DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3H-10D-2.54DSA
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |