Part Details for HIF3FC-10PA-2.54DSA(71) by Hirose Electric Co Ltd
Results Overview of HIF3FC-10PA-2.54DSA(71) by Hirose Electric Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIF3FC-10PA-2.54DSA(71) Information
HIF3FC-10PA-2.54DSA(71) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R10PA510FN9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A without Pegs,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant | |
HM2R10PA510FE9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A without Pegs,Press Fit Tail,110 Signal Pin, 500 mating cycles and ROHS Compliant | |
HM2R10PACA39N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A without Pegs,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant |
Price & Stock for HIF3FC-10PA-2.54DSA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5426
|
Newark | Conn, Hdr, 10Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Row... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$1.0900 / $1.4500 | Buy Now |
DISTI #
H123843-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
5502 In Stock |
|
$1.0488 / $1.9200 | Buy Now |
DISTI #
HIF3FC-10PA-2.54DSA(71)
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: HIF3FC-10PA-2.54DSA(71)) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0549 | Buy Now |
DISTI #
798-HIF3FC10PA254D71
|
Mouser Electronics | Headers & Wire Housings 10P STRT PIN HEADER LOW PROF CON GLD PLT RoHS: Compliant | 3894 |
|
$0.9620 / $1.9200 | Buy Now |
|
Future Electronics | 10 Position 2.54mm Vertical Header RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 12 Weeks Container: Tray |
450 Tray |
|
$1.0200 / $1.0500 | Buy Now |
DISTI #
HIRHIF3FC-10PA-2.54DSA(71
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.2031 / $1.4500 | Buy Now | |
|
Onlinecomponents.com | 2.54mm Pitch Low Profile Connectors RoHS: Compliant | 0 |
|
$0.9960 / $1.3590 | Buy Now |
DISTI #
87558512
|
Verical | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 11184 |
|
$0.8850 / $1.3600 | Buy Now |
DISTI #
64977865
|
Verical | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 2101 | Americas - 10121 |
|
$0.9464 | Buy Now |
|
Quest Components | 8096 |
|
$0.9435 / $2.5160 | Buy Now |