Part Details for HIF3FB-10DA-2.54DSA(69 by Hirose Electric Co Ltd
Overview of HIF3FB-10DA-2.54DSA(69 by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6710DARJZ-REEL7 | Analog Devices | Microprocessor Supervisory Cir | |
72V70210DAG | Renesas Electronics Corporation | 1K x 1K TSI, 32 I/O at 2Mbps, 3.3V |
Price & Stock for HIF3FB-10DA-2.54DSA(69
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIRHIF3FB-10DA-2.54DSA(69
|
Heilind Electronics | 616-0201-7-69 EACH | Americas - 0 in Stock |
|
Buy Now |