Part Details for HIF3F-60PA-2.54DSA(71) by Hirose Electric Co Ltd
Overview of HIF3F-60PA-2.54DSA(71) by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16260PAG8 | Renesas Electronics Corporation | 3.3V CMOS 12-Bit to 24-Bit Multiplexed D-Type Latch with 3-State Outputs, Bus-Hold | |
74ALVCHR16260PA | Renesas Electronics Corporation | BIDIRECTIONAL TRIPORT BUS | |
74ALVCHR16260PA8 | Renesas Electronics Corporation | BIDIRECTIONAL TRIPORT BUS |
Price & Stock for HIF3F-60PA-2.54DSA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5405
|
Newark | Box Type Pin Header To Prevent Mis-Insertion |Hirose(Hrs) HIF3F-60PA-2.54DSA(71) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6600 / $9.8200 | Buy Now |
DISTI #
H123830-ND
|
DigiKey | CONN HEADER VERT 60POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
224 In Stock |
|
$5.9914 / $10.0600 | Buy Now |
DISTI #
HIF3F-60PA-2.54DSA
|
Avnet Americas | Connector Wire to Board Header 60 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3F-60PA-2.54DSA) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.9534 | Buy Now |
DISTI #
798-HIF3F60PA254DSA1
|
Mouser Electronics | Headers & Wire Housings 60P PIN HEADER T/H STRAIGHT CNGE FINISH RoHS: Compliant | 0 |
|
$5.9900 / $10.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$5.9900 | Buy Now |
DISTI #
HIRHIF3F-60PA-2.54DSA(71)
|
Heilind Electronics | 615-0069-5-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Box Type Pin Header to Prevent Mis-Insertion RoHS: Compliant | 0 |
|
$5.5500 / $7.1200 | Buy Now |
DISTI #
83590149
|
Verical | Conn Shrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2401 | Americas - 110 |
|
$8.3496 | Buy Now |
|
Quest Components | 92 |
|
$5.1319 / $8.3220 | Buy Now | |
DISTI #
000000000003976353
|
Sager | Headers & Wire Housings 60P PIN HEADER T/H STRAIGHT CNGE FINISH Min Qty: 1 | 0 |
|
$6.1400 / $8.1800 | Buy Now |
Part Details for HIF3F-60PA-2.54DSA(71)
HIF3F-60PA-2.54DSA(71) CAD Models
HIF3F-60PA-2.54DSA(71) Part Data Attributes
|
HIF3F-60PA-2.54DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3F-60PA-2.54DSA(71)
Hirose Electric Co Ltd
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.354 inch | |
Body Depth | 0.547 inch | |
Body Length | 3.307 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HIF3F-60PA-2.54DSA(71)
This table gives cross-reference parts and alternative options found for HIF3F-60PA-2.54DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3F-60PA-2.54DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-5499922-1 | A/L UNIV HDR 60P VERT LG LAT | TE Connectivity | HIF3F-60PA-2.54DSA(71) vs 1-5499922-1 |
MMT-130-01-T-DV | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | HIF3F-60PA-2.54DSA(71) vs MMT-130-01-T-DV |
3-1761606-6 | IDC LOW PRO HDR 60P VERT LG LA | TE Connectivity | HIF3F-60PA-2.54DSA(71) vs 3-1761606-6 |
N3372-5303RB | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | HIF3F-60PA-2.54DSA(71) vs N3372-5303RB |
TSSH-130-01-S-DV | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | HIF3F-60PA-2.54DSA(71) vs TSSH-130-01-S-DV |
CH51602M100-0P | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Cvilux Corporation | HIF3F-60PA-2.54DSA(71) vs CH51602M100-0P |
TSM-130-01-LM-DH-LC | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | HIF3F-60PA-2.54DSA(71) vs TSM-130-01-LM-DH-LC |
3-1761607-6 | IDC LOW PRO HDR 60P RA LG LAT | TE Connectivity | HIF3F-60PA-2.54DSA(71) vs 3-1761607-6 |
3-5499160-1 | A/L UNIV HDR 60P VERT SHT LAT BLUE | TE Connectivity | HIF3F-60PA-2.54DSA(71) vs 3-5499160-1 |
1-5499913-1 | A/L UNIV HDR 60P RA SHT LAT | TE Connectivity | HIF3F-60PA-2.54DSA(71) vs 1-5499913-1 |