-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA116PA | Texas Instruments | Ultra Low Input Bias Current Instrumentation Amplifier 16-PDIP -40 to 85 | |
BQ79616PAPRQ1 | Texas Instruments | 16-S automotive precision battery monitor, balancer and integrated protector with ASIL-D compliance 64-HTQFP -40 to 125 | |
BQ79616PAPR | Texas Instruments | 16-S precision battery monitor, balancer and integrated protector with stacking interface 64-HTQFP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5390
|
Newark | Box Type Pin Header To Prevent Mis-Insertion |Hirose(Hrs) HIF3F-16PA-2.54DSA(71) RoHS: Not Compliant Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $3.0600 | Buy Now |
DISTI #
H123817-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
86 In Stock |
|
$1.6150 / $3.1100 | Buy Now |
DISTI #
HIF3F-16PA-2.54DSA
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: HIF3F-16PA-2.54DSA) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.8551 | Buy Now |
DISTI #
798-HIF3F16PA254DSA1
|
Mouser Electronics | Headers & Wire Housings 16P PIN HEADER T/H STRAIGHT CNGE FINISH RoHS: Compliant | 215 |
|
$1.8400 / $3.4000 | Buy Now |
|
Future Electronics | Connector Header Through Hole 16 position 0.100" (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 440 Package Multiple: 440 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.6600 / $1.7400 | Buy Now |
DISTI #
HIRHIF3F-16PA-2.54DSA(71)
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.0769 / $2.4286 | Buy Now | |
|
Onlinecomponents.com | Box Type Pin Header to Prevent Mis-Insertion RoHS: Compliant | 0 |
|
$1.6800 / $2.2200 | Buy Now |
DISTI #
77375505
|
Verical | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2301 | Americas - 830 |
|
$2.8322 / $2.9302 | Buy Now |
DISTI #
63370900
|
Verical | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2201 | Americas - 162 |
|
$2.8322 / $2.9302 | Buy Now |
|
Quest Components | 793 |
|
$1.7177 / $3.1230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIF3F-16PA-2.54DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3F-16PA-2.54DSA(71)
Hirose Electric Co Ltd
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.354 inch | |
Body Depth | 0.547 inch | |
Body Length | 1.106 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HIF3F-16PA-2.54DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3F-16PA-2.54DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5102155-3 | A/L UNIV HDR 16P VERT | TE Connectivity | HIF3F-16PA-2.54DSA(71) vs 5102155-3 |
1761685-6 | IDC LOW PRO HDR 16P VERT SHT LAT | TE Connectivity | HIF3F-16PA-2.54DSA(71) vs 1761685-6 |
N3408-5003RB | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | HIF3F-16PA-2.54DSA(71) vs N3408-5003RB |
5111399-3 | A/L UNIV HDR 16P VERT LG LAT HT | TE Connectivity | HIF3F-16PA-2.54DSA(71) vs 5111399-3 |
5176264-7 | AMPMODU 2MM V 16P AU:0.2 BLACK | TE Connectivity | HIF3F-16PA-2.54DSA(71) vs 5176264-7 |
5-5176837-3 | AMPMODU 2mm D/R HORIZONTAL MOU | TE Connectivity | HIF3F-16PA-2.54DSA(71) vs 5-5176837-3 |
5499786-3 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug | TE Connectivity | HIF3F-16PA-2.54DSA(71) vs 5499786-3 |
N3408-6303RB | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | HIF3F-16PA-2.54DSA(71) vs N3408-6303RB |
1761686-6 | IDC LOW PRO HDR 16P VERT LG LAT | TE Connectivity | HIF3F-16PA-2.54DSA(71) vs 1761686-6 |
1761608-6 | IDC LOW PRO HDR 16P VERT SHT LAT BLK | TE Connectivity | HIF3F-16PA-2.54DSA(71) vs 1761608-6 |