-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10PAEKSP#W5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
QS3VH16210PAG | Renesas Electronics Corporation | 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch | |
R5F10PAELSP#G5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5321
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BD-10PA-2.54DSA(75) RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.4400 | Buy Now |
DISTI #
HIF3BD-10PA-2.54DSA(75)-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 180 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8280 | Buy Now |
DISTI #
HIF3BD-10PA-2.54DS
|
Avnet Americas | Connector Wire to Board Header 10 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3BD-10PA-2.54DS) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.1500 / $2.4940 | Buy Now |
DISTI #
798-HIF3BD10PA254D75
|
Mouser Electronics | Headers & Wire Housings 10P PIN HEADER T/H STRAIGHT TYPE 4-WALL RoHS: Compliant | 0 |
|
$2.0700 / $3.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $2.6100 | Buy Now |
DISTI #
000000000003976253
|
Sager | Headers & Wire Housings 10P PIN HEADER T/H STRAIGHT TYPE 4-WALL Min Qty: 1 | 0 |
|
$2.1500 / $2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIF3BD-10PA-2.54DSA(75)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BD-10PA-2.54DSA(75)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR |