Part Details for HIF3BB-64D-2.54R-CL(63) by Hirose Electric Co Ltd
Overview of HIF3BB-64D-2.54R-CL(63) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HIF3BB-64D-2.54R-CL(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5295
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BB-64D-2.54R-CL(63) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2400 / $11.6200 | Buy Now |
DISTI #
26-HIF3BB-64D-2.54R-CL(63)-ND
|
DigiKey | CONN SOCKET 64POS IDC 28AWG GOLD Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8055 | Buy Now |
DISTI #
HIF3BB-64D-2.54R-C
|
Avnet Americas | Connector IDC Receptacle 64 Position 2.54mm IDT Straight Cable Mount - Trays (Alt: HIF3BB-64D-2.54R-C) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$7.2625 / $8.4245 | Buy Now |
DISTI #
798-IF3BB64D254RCL63
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 39 |
|
$6.8700 / $11.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$7.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7200 / $9.0800 | Buy Now |
DISTI #
000000000006119206
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$7.2600 / $9.6800 | Buy Now |