There are no models available for this part yet.
Overview of HIF3BB-50PA-2.54WB(63) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3054WBRWZ-RL7 | Analog Devices | 5kVrms Int Signal + Power ISO |
Price & Stock for HIF3BB-50PA-2.54WB(63) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK5282
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BB-50PA-2.54WB(63) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5200 / $10.8000 | Buy Now | |
DISTI #
26-HIF3BB-50PA-2.54WB(63)-ND
|
DigiKey | CONN HEADER R/A 50POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
47 In Stock |
|
$6.5864 / $11.0600 | Buy Now | |
DISTI #
HIF3BB-50PA-2.54WB
|
Avnet Americas | Connector Wire to Board Header 50 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: HIF3BB-50PA-2.54WB) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.7500 / $7.8300 | Buy Now | |
DISTI #
798-IF3BB50PA254WB63
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$6.5800 / $11.0500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$6.5900 | Buy Now | ||
DISTI #
HIRHIF3BB-50PA-2.54WB(63)
|
Heilind Electronics | 610-1512-4-63 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3300 / $8.7100 | Buy Now | ||
DISTI #
HIF3BB50PA254WB-63
|
TME | HIF3BB-50PA-2.54WB(63) Min Qty: 120 | 0 |
|
$5.9700 | RFQ | |
DISTI #
000000000006119194
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$6.7500 / $9.0000 | Buy Now |
CAD Models for HIF3BB-50PA-2.54WB(63) by Hirose Electric Co Ltd
Part Data Attributes for HIF3BB-50PA-2.54WB(63) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Body Breadth
|
0.649 inch
|
Body Length
|
3.259 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
650VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
MIL; UL
|
Terminal Length
|
0.197 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HIF3BB-50PA-2.54WB(63)
This table gives cross-reference parts and alternative options found for HIF3BB-50PA-2.54WB(63). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3BB-50PA-2.54WB(63), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIF3BA-50PA-2.54WB(63) | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, | Hirose Electric Co Ltd | HIF3BB-50PA-2.54WB(63) vs HIF3BA-50PA-2.54WB(63) |
172094-7 | 50 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HIF3BB-50PA-2.54WB(63) vs 172094-7 |
147377-5 | 50 SYS50 SMT HDR DR SHD W/O HD | TE Connectivity | HIF3BB-50PA-2.54WB(63) vs 147377-5 |
2-104549-7 | 50 SYS 50 SURFMNT HDR DRST SHRD, AU FL | TE Connectivity | HIF3BB-50PA-2.54WB(63) vs 2-104549-7 |
5-147377-5 | 50 SYS50 SMT HDR DR SHD SN | TE Connectivity | HIF3BB-50PA-2.54WB(63) vs 5-147377-5 |