Part Details for HIF3BA-50P-2.54W(63) by Hirose Electric Co Ltd
Overview of HIF3BA-50P-2.54W(63) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P |
Price & Stock for HIF3BA-50P-2.54W(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5182
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BA-50P-2.54W(63) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3200 / $13.9800 | Buy Now |
DISTI #
26-HIF3BA-50P-2.54W(63)-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.4540 | Buy Now |
DISTI #
HIF3BA-50P-2.54W(6
|
Avnet Americas | Connector Wire to Board Header 50 Position 2.54mm Wire Wrap Straight Through Hole - Bag (Alt: HIF3BA-50P-2.54W(6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$8.4754 | Buy Now |
DISTI #
798-HIF3BA50P254W63
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$7.8100 / $12.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$8.5300 | Buy Now |
DISTI #
HIRHIF3BA-50P-2.54W(63)
|
Heilind Electronics | 610-0504-0-63 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0900 / $11.2700 | Buy Now |
DISTI #
HIF3BA50P2.54W-63
|
TME | connector HIF3BA-50P-2.54W(63) Min Qty: 200 | 0 |
|
$7.4800 | RFQ |
DISTI #
000000000006119112
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$8.7400 / $11.7000 | Buy Now |