-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16240PA8 | Renesas Electronics Corporation | 16 BIT BUFFER LINE DRIVER | |
74ALVCH16540PA8 | Renesas Electronics Corporation | 3.3V BUFFER DRIVER W 3 ST | |
74ALVCH16540PA9 | Renesas Electronics Corporation | 3.3V BUFFER DRIVER W 3 ST |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5171
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BA-40PA-2.54DSA(72) RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $5.3400 | Buy Now |
DISTI #
HIF3BA-40PA-2.54DSA(72)-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 80 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6016 | Buy Now |
DISTI #
HIF3BA-40PA-2.54DS
|
Avnet Americas | Connector Wire to Board Header 40 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3BA-40PA-2.54DS) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.2374 | Buy Now |
DISTI #
798-HIF3BA40PA254D72
|
Mouser Electronics | Headers & Wire Housings 40P PIN HEADER T/H STRAIGHT TYPE 4-WALL RoHS: Compliant | 205 |
|
$3.4400 / $5.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9600 / $4.1700 | Buy Now |
DISTI #
000000000003976082
|
Sager | Headers & Wire Housings 40P PIN HEADER T/H STRAIGHT TYPE 4-WALL Min Qty: 1 | 0 |
|
$3.3400 / $4.4500 | Buy Now |
DISTI #
C1S312300214785
|
Chip1Stop | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Container: Tray | 170 |
|
$3.9000 / $5.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIF3BA-40PA-2.54DSA(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BA-40PA-2.54DSA(72)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR |