Part Details for HIF3BA-20PA-2.54WB(63) by Honest Han
Overview of HIF3BA-20PA-2.54WB(63) by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7283L20PA8 | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 5.0V | |
7285L20PA | Renesas Electronics Corporation | 8K x 9 DualAsync FIFO, 5.0V |
Price & Stock for HIF3BA-20PA-2.54WB(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER R/A 20POS 2.54MM | 18713 |
|
RFQ |