Part Details for HIF3BA-20PA-2.54DS by Hirose Electric Co Ltd
Overview of HIF3BA-20PA-2.54DS by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HIF3BA-20PA-2.54DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIF3BA-20PA-2.54DS
|
Avnet Americas | Conn Ejector HDR 20 POS 2.54mm Solder ST Through Hole Tray - Trays (Alt: HIF3BA-20PA-2.54DS) RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 140 |
|
$2.1326 / $2.5833 | Buy Now |
DISTI #
HIF3BA-20PA-2.54DS
|
Avnet Americas | Conn Ejector HDR 20 POS 2.54mm Solder RA Through Hole Tray - Trays (Alt: HIF3BA-20PA-2.54DS) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.8125 / $3.2625 | Buy Now |
DISTI #
HIF3BA-20PA-2.54DS
|
Avnet Americas | Connector Wire to Board Header 20 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: HIF3BA-20PA-2.54DS) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.9875 / $3.9295 | Buy Now |
DISTI #
HIF3BA-20PA-2.54DS
|
Avnet Americas | Connector Wire to Board Header 20 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3BA-20PA-2.54DS) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.6750 / $3.5235 | Buy Now |
DISTI #
HIF3BA-20PA-2.54DS
|
Avnet Americas | Connector Wire to Board Header 20 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3BA-20PA-2.54DS) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tray | 0 |
|
$2.9250 / $3.8425 | Buy Now |
DISTI #
HIF3BA-20PA-2.54DS
|
Avnet Americas | Connector Wire to Board Header 20 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3BA-20PA-2.54DS) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tray | 0 |
|
$2.4000 / $3.1465 | Buy Now |
DISTI #
HIF3BA-20PA-2.54DS
|
Avnet Americas | Connector Wire to Board Header 20 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3BA-20PA-2.54DS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$1.8875 / $2.1895 | Buy Now |
Part Details for HIF3BA-20PA-2.54DS
HIF3BA-20PA-2.54DS CAD Models
HIF3BA-20PA-2.54DS Part Data Attributes:
|
HIF3BA-20PA-2.54DS
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BA-20PA-2.54DS
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.354 inch | |
Body Depth | 0.701 inch | |
Body Length | 1.76 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |