Part Details for HIF3BA-10P-2.54W(63) by Hirose Electric Co Ltd
Overview of HIF3BA-10P-2.54W(63) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for HIF3BA-10P-2.54W(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5063
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BA-10P-2.54W(63) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $4.6200 | Buy Now |
DISTI #
26-HIF3BA-10P-2.54W(63)-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2870 | Buy Now |
DISTI #
HIF3BA-10P-2.54W(6
|
Avnet Americas | Connector Wire to Board Header 10 Position 2.54mm Wire Wrap Straight Through Hole - Bag (Alt: HIF3BA-10P-2.54W(6) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$2.8875 / $3.3495 | Buy Now |
DISTI #
798-HIF3BA10P254W63
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$2.7800 / $5.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$2.8200 | Buy Now |
DISTI #
HIRHIF3BA-10P-2.54W(63)
|
Heilind Electronics | 610-0503-8-63 EACH | Americas - 0 in Stock |
|
$3.6094 / $4.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6100 / $4.4400 | Buy Now |
DISTI #
HIF3BA10P2.54W-63
|
TME | HIF3BA-10P-2.54W(63) Min Qty: 300 | 0 |
|
$2.5700 | RFQ |
DISTI #
000000000006119052
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$2.8900 / $3.8500 | Buy Now |
Part Details for HIF3BA-10P-2.54W(63)
HIF3BA-10P-2.54W(63) CAD Models
HIF3BA-10P-2.54W(63) Part Data Attributes
|
HIF3BA-10P-2.54W(63)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HIF3BA-10P-2.54W(63)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |