Part Details for HIF3BA-10D-2.54R-CL by Hirose Electric Co Ltd
Overview of HIF3BA-10D-2.54R-CL by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIF3BA-10D-2.54R-CL
HIF3BA-10D-2.54R-CL CAD Models
HIF3BA-10D-2.54R-CL Part Data Attributes
|
HIF3BA-10D-2.54R-CL
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BA-10D-2.54R-CL
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HIF3BA-10D-2.54R-CL
This table gives cross-reference parts and alternative options found for HIF3BA-10D-2.54R-CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3BA-10D-2.54R-CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71988-310 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HIF3BA-10D-2.54R-CL vs 71988-310 |
1-166802-5 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | HIF3BA-10D-2.54R-CL vs 1-166802-5 |
89948-910 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HIF3BA-10D-2.54R-CL vs 89948-910 |
66433-110 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HIF3BA-10D-2.54R-CL vs 66433-110 |
2-166502-5 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | HIF3BA-10D-2.54R-CL vs 2-166502-5 |
76381-001 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HIF3BA-10D-2.54R-CL vs 76381-001 |
95208-010KL | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HIF3BA-10D-2.54R-CL vs 95208-010KL |
14-56-5108 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | HIF3BA-10D-2.54R-CL vs 14-56-5108 |
FFSD-05-S-02.20-01-N | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | HIF3BA-10D-2.54R-CL vs FFSD-05-S-02.20-01-N |
76381-002 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HIF3BA-10D-2.54R-CL vs 76381-002 |