Part Details for HIF3B-60PA-2.54DS by Hirose Electric Co Ltd
Results Overview of HIF3B-60PA-2.54DS by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIF3B-60PA-2.54DS Information
HIF3B-60PA-2.54DS by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22954DSQR | Texas Instruments | 5.7V, 5A, 14mΩ Load Switch with Voltage Monitoring and Quick Output Discharge 10-WSON -40 to 105 |
Part Details for HIF3B-60PA-2.54DS
HIF3B-60PA-2.54DS CAD Models
HIF3B-60PA-2.54DS Part Data Attributes
|
HIF3B-60PA-2.54DS
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3B-60PA-2.54DS
Hirose Electric Co Ltd
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.303 inch | |
Body Depth | 0.705 inch | |
Body Length | 3.76 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HIF3B-60PA-2.54DS
This table gives cross-reference parts and alternative options found for HIF3B-60PA-2.54DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3B-60PA-2.54DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIF3BB-60PA-2.54WB | Hirose Electric Co Ltd | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | HIF3B-60PA-2.54DS vs HIF3BB-60PA-2.54WB |
HIF3B-60PA-2.54DSA | Hirose Electric Co Ltd | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | HIF3B-60PA-2.54DS vs HIF3B-60PA-2.54DSA |
HIF3BA-60PA-2.54DS | Hirose Electric Co Ltd | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | HIF3B-60PA-2.54DS vs HIF3BA-60PA-2.54DS |
6-880030-0 | TE Connectivity | Check for Price | 60 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | HIF3B-60PA-2.54DS vs 6-880030-0 |
M22-078050W3005 | Harwin | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | HIF3B-60PA-2.54DS vs M22-078050W3005 |
6-828588-0 | TE Connectivity | Check for Price | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | HIF3B-60PA-2.54DS vs 6-828588-0 |
M50-4923005 | Harwin | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | HIF3B-60PA-2.54DS vs M50-4923005 |
6-216393-0 | TE Connectivity | Check for Price | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR | HIF3B-60PA-2.54DS vs 6-216393-0 |
HIF3CB-60PA-2.54DSA | Hirose Electric Co Ltd | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | HIF3B-60PA-2.54DS vs HIF3CB-60PA-2.54DSA |
HIF3BB-60PA-2.54DSA | Hirose Electric Co Ltd | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | HIF3B-60PA-2.54DS vs HIF3BB-60PA-2.54DSA |