Part Details for HIF3B-20PA-2.54DS(63) by Hirose Electric Co Ltd
Overview of HIF3B-20PA-2.54DS(63) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3B-20PA-2.54DS(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5042
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3B-20PA-2.54DS(63) Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $5.1800 | Buy Now |
DISTI #
26-HIF3B-20PA-2.54DS(63)-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 35 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9511 | Buy Now |
DISTI #
HIF3B-20PA-2.54DS(
|
Avnet Americas | Connector Wire to Board Header 20 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: HIF3B-20PA-2.54DS() RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.2375 / $3.7555 | Buy Now |
DISTI #
798-HIF3B20PA254DS63
|
Mouser Electronics | Headers & Wire Housings | 104 |
|
$4.0900 / $5.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.0700 | Buy Now |
DISTI #
HIRHIF3B-20PA-2.54DS(63)
|
Heilind Electronics | 610-0053-3-63 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9100 / $4.4000 | Buy Now |
Part Details for HIF3B-20PA-2.54DS(63)
HIF3B-20PA-2.54DS(63) CAD Models
HIF3B-20PA-2.54DS(63) Part Data Attributes
|
HIF3B-20PA-2.54DS(63)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HIF3B-20PA-2.54DS(63)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |