Part Details for HIF3A-26D-2.54R(01) by Hirose Electric Co Ltd
Overview of HIF3A-26D-2.54R(01) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIF3A-26D-2.54R(01)
HIF3A-26D-2.54R(01) CAD Models
HIF3A-26D-2.54R(01) Part Data Attributes
|
HIF3A-26D-2.54R(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3A-26D-2.54R(01)
Hirose Electric Co Ltd
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.276 inch | |
Body Length | 1.48 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.106 inch | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for HIF3A-26D-2.54R(01)
This table gives cross-reference parts and alternative options found for HIF3A-26D-2.54R(01). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3A-26D-2.54R(01), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71602-726LF | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Gray Insulator, LEAD FREE | Amphenol FCi | HIF3A-26D-2.54R(01) vs 71602-726LF |
41602623050 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Plug | W+P Products GmbH | HIF3A-26D-2.54R(01) vs 41602623050 |
25-2309-213-3G | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Astron | HIF3A-26D-2.54R(01) vs 25-2309-213-3G |
2762S26T000 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Leoco USA Corp | HIF3A-26D-2.54R(01) vs 2762S26T000 |
CWR-220-26-0000 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, | CW Industries | HIF3A-26D-2.54R(01) vs CWR-220-26-0000 |
2762S26W000 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Leoco USA Corp | HIF3A-26D-2.54R(01) vs 2762S26W000 |
41602623000 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Plug | W+P Products GmbH | HIF3A-26D-2.54R(01) vs 41602623000 |
BG220-26-A-N-D | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug, | Global Connector Technology | HIF3A-26D-2.54R(01) vs BG220-26-A-N-D |
BB2-726-S500-55 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug | E-tec Interconnect Ltd | HIF3A-26D-2.54R(01) vs BB2-726-S500-55 |
CB83269R100 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Cvilux Corporation | HIF3A-26D-2.54R(01) vs CB83269R100 |