Part Details for HIF3-2428SC by Hirose Electric Co Ltd
Overview of HIF3-2428SC by Hirose Electric Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3-2428SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5011
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard Rohs Compliant: Yes |Hirose(Hrs) HIF3-2428SC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 / $0.3960 | Buy Now |
DISTI #
H123690-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
208 In Stock |
|
$0.2576 / $0.5500 | Buy Now |
DISTI #
HIF3-2428SC
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Bag (Alt: HIF3-2428SC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.2475 / $0.2871 | Buy Now |
DISTI #
798-HIF32428SC
|
Mouser Electronics | Headers & Wire Housings FEMALE CRIMP CONTACT WIRE GLD PLTD 24-28 RoHS: Compliant | 3510 |
|
$0.2510 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2420 | Buy Now |
DISTI #
HIRHIF3-2428SC
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2698 / $0.3960 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2292 / $0.4059 | Buy Now |
DISTI #
66376003
|
Verical | Contact SKT Crimp ST Cable Mount 24-28AWG Bag Min Qty: 305 Package Multiple: 1 | Americas - 2197 |
|
$0.2397 / $0.2571 | Buy Now |
|
Quest Components | HIF3-2428SC | 1757 |
|
$0.2920 / $0.7300 | Buy Now |
DISTI #
HIF3-2428SC
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Bag (Alt: HIF3-2428SC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.2475 / $0.2871 | Buy Now |
Part Details for HIF3-2428SC
HIF3-2428SC CAD Models
HIF3-2428SC Part Data Attributes:
|
HIF3-2428SC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3-2428SC
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |