Part Details for HIF3-2022SCF by Hirose Electric Co Ltd
Results Overview of HIF3-2022SCF by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HIF3-2022SCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5001
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose/hrs HIF3-2022SCF RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3200 / $0.3560 | Buy Now |
DISTI #
H126189CT-ND
|
DigiKey | CONN SOCKET 20-22AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13253 In Stock |
|
$0.2000 / $0.4600 | Buy Now |
DISTI #
HIF3-2022SCF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: HIF3-2022SCF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2158 | Buy Now |
DISTI #
798-HIF32022SCF
|
Mouser Electronics | Headers & Wire Housings FEMALE CRIMP CONTACT GOLD PLATED RoHS: Compliant | 17530 |
|
$0.2000 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.2180 | Buy Now |
DISTI #
HIRHIF3-2022SCF
|
Heilind Electronics | 562-0493-7-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ribbon Cable Connectors Compliant with MIL-C-83503 Standard RoHS: Compliant | 0 |
|
$0.2210 / $0.4628 | Buy Now |
DISTI #
87558963
|
Verical | Contact SKT Crimp ST Cable Mount 20-22AWG Reel Min Qty: 408 Package Multiple: 1 | Americas - 1750 |
|
$0.2180 / $0.2650 | Buy Now |
DISTI #
HIF3-2022SCF
|
TME | connector HIF3-2022SCF Min Qty: 10000 | 0 |
|
$0.1690 | RFQ |
DISTI #
000000000003975862
|
Sager | Headers & Wire Housings FEMALE CRIMP CONTACT GOLD PLATED Min Qty: 10000 | 0 |
|
$0.2200 / $0.3000 | Buy Now |
Part Details for HIF3-2022SCF
HIF3-2022SCF CAD Models
HIF3-2022SCF Part Data Attributes
|
HIF3-2022SCF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3-2022SCF
Hirose Electric Co Ltd
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |