Part Details for HIF2E-60D-2.54RB(20) by Hirose Electric Co Ltd
Overview of HIF2E-60D-2.54RB(20) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for HIF2E-60D-2.54RB(20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4982
|
Newark | 2.54Mm Connector Directly Mounted On Board |Hirose(Hrs) HIF2E-60D-2.54RB(20) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 / $5.4400 | Buy Now |
DISTI #
HIF2E-60D-2.54RB(20)-ND
|
DigiKey | CONN HOUSING 2.54MM DUAL Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1520 | Buy Now |
DISTI #
HIF2E-60D-2.54RB(2
|
Avnet Americas | Connector IDC Plug 60 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF2E-60D-2.54RB(2) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-HIF2E60D254RB20
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.5100 / $6.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.3200 | Buy Now |
DISTI #
HIRHIF2E-60D-2.54RB(20)
|
Heilind Electronics | 561-0610-2-20 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.54mm Connectors Directly Mounted On Board RoHS: Compliant | 0 |
|
$3.0700 / $4.3900 | Buy Now |
DISTI #
000000000005533386
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$3.4000 / $4.5300 | Buy Now |
Part Details for HIF2E-60D-2.54RB(20)
HIF2E-60D-2.54RB(20) CAD Models
HIF2E-60D-2.54RB(20) Part Data Attributes
|
HIF2E-60D-2.54RB(20)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF2E-60D-2.54RB(20)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | DIRECTLY SOLDER TO BOARD | |
Body Breadth | 0.315 inch | |
Body Depth | 0.13 inch | |
Body Length | 3.176 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | IDC | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Termination Type | IDC | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |