HIF12-68DT-1.27R(71)
Hirose Electric Co Ltd
Description: Board Connector

Overview of HIF12-68DT-1.27R(71) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for HIF12-68DT-1.27R(71) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 66AK4947
Newark Hif12-68Dt-1.27R(71) |Hirose(Hrs) HIF12-68DT-1.27R(71) Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.8200
  • 270 $7.7800
$7.7800 / $8.8200 Buy Now
DISTI # HIF12-68DT-1.27R(71)-ND
DigiKey CONN HOUSING Min Qty: 45 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 45 $7.7604
$7.7604 Buy Now
DISTI # HIF12-68DT-1.27R(7
Avnet Americas Connector IDC Plug 68 Position 1.27mm IDT Straight Cable Mount - Trays (Alt: HIF12-68DT-1.27R(7) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Tray 0
RFQ
DISTI # 798-HIF1268DT127R71
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $9.0300
  • 10 $8.1300
  • 25 $7.5800
  • 100 $7.3700
  • 250 $6.9600
  • 500 $6.7500
  • 1,000 $6.3800
$6.3800 / $9.0300 Order Now
DISTI # 000000000005533365
Sager Headers & Wire Housings 0
Buy Now

CAD Models for HIF12-68DT-1.27R(71) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HIF12-68DT-1.27R(71) by Hirose Electric Co Ltd

HIF12-68DT-1.27R(71)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Want to compare parts?
  1. HIF12-68DT-1.27R(71)
    Hirose Electric Co Ltd
    Board Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HIF12-68DT-1.27R(71) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HIF12-68DT-1.27R(71) by Hirose Electric Co Ltd

  • Please alert me when HIF12-68DT-1.27R(71) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HIF12-68DT-1.27R(71) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HIF12-68DT-1.27R(71) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HIF12-68DT-1.27R(71) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HIF12-68DT-1.27R(71).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HIF12-68DT-1.27R(71) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: