Part Details for HI5960IB by Renesas Electronics Corporation
Overview of HI5960IB by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI5960IBZ | Renesas Electronics Corporation | 14-Bit, 130MSPS, CommLink™ High Speed D/A Converter |
Price & Stock for HI5960IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HI5960IB
|
Avnet Americas | DAC 1-CH Segment 14-bit 28-Pin SOIC W - Rail/Tube (Alt: HI5960IB) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 728 Partner Stock |
|
RFQ |
Part Details for HI5960IB
HI5960IB CAD Models
HI5960IB Part Data Attributes
|
HI5960IB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HI5960IB
Renesas Electronics Corporation
D/A Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -0.3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.030517578% | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |