Part Details for HI5960IA by Intersil Corporation
Overview of HI5960IA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HI5960IA
HI5960IA CAD Models
HI5960IA Part Data Attributes:
|
HI5960IA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI5960IA
Intersil Corporation
PARALLEL, WORD INPUT LOADING, 0.035us SETTLING TIME, 14-BIT DAC, PDSO28, PLASTIC, MO-153-AE, TSSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -0.3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HI5960IA
This table gives cross-reference parts and alternative options found for HI5960IA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI5960IA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9744-AR | IC PARALLEL, WORD INPUT LOADING, 14-BIT DAC, PDSO28, SOIC-28, Digital to Analog Converter | Analog Devices Inc | HI5960IA vs AD9744-AR |
AD9744ARRL | IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 14-BIT DAC, PDSO28, 0.300 INCH, MS-013AE, SOIC-28, Digital to Analog Converter | Analog Devices Inc | HI5960IA vs AD9744ARRL |
AD9744-ARU | IC PARALLEL, WORD INPUT LOADING, 14-BIT DAC, PDSO28, TSSOP-28, Digital to Analog Converter | Analog Devices Inc | HI5960IA vs AD9744-ARU |
HI5960IB | PARALLEL, WORD INPUT LOADING, 0.035us SETTLING TIME, 14-BIT DAC, PDSO28, PLASTIC, MS-013-AE, SOIC-28 | Intersil Corporation | HI5960IA vs HI5960IB |
AD9754ARZRL | 14-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | HI5960IA vs AD9754ARZRL |
ISL5961IB | PARALLEL, WORD INPUT LOADING, 0.035us SETTLING TIME, 14-BIT DAC, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Intersil Corporation | HI5960IA vs ISL5961IB |
AD9764ARU | 14-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | HI5960IA vs AD9764ARU |
AD9744ARURL7 | 14-Bit, 210 MSPS TxDAC® D/A Converter | Analog Devices Inc | HI5960IA vs AD9744ARURL7 |
DAC904EG4 | 14-Bit, 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 | Texas Instruments | HI5960IA vs DAC904EG4 |
AD9754AR | 14-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | HI5960IA vs AD9754AR |