There are no models available for this part yet.
Overview of HI5767/6IB by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for HI5767/6IB by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HI5767/6IB
|
Avnet Americas | 28 SOIC -40 TO +85 DEG C, A/D 10BIT, 60 MSPS - Rail/Tube (Alt: HI5767/6IB) RoHS: Not Compliant Min Qty: 71 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3323 Partner Stock |
|
RFQ |
CAD Models for HI5767/6IB by Renesas Electronics Corporation
Part Data Attributes for HI5767/6IB by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
Analog Input Voltage-Max
|
0.5 V
|
Analog Input Voltage-Min
|
-0.5 V
|
Conversion Time-Max
|
0.016 µs
|
Converter Type
|
ADC, FLASH METHOD
|
JESD-30 Code
|
R-PDSO-G28
|
Linearity Error-Max (EL)
|
0.17089%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DSO
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Sample Rate
|
60 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|