Part Details for HI5731BIB by Intersil Corporation
Overview of HI5731BIB by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for HI5731BIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 28 Pin, SOP | 8 |
|
$21.1094 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 28 Pin, SOP | 26 |
|
$47.6000 / $56.0000 | Buy Now |
|
ComSIT USA | 12-BIT, 100 MSPS, HIGH SPEED D/A CONVERTER D/A Converter, 1 Func, Parallel, Word Input Loading, 0.02us Settling Time, PDSO28 RoHS: Not Compliant | Europe - 14 |
|
RFQ |
Part Details for HI5731BIB
HI5731BIB CAD Models
HI5731BIB Part Data Attributes:
|
HI5731BIB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI5731BIB
Intersil Corporation
PARALLEL, WORD INPUT LOADING, 0.02us SETTLING TIME, 12-BIT DAC, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013-AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0366% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.02 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HI5731BIB
This table gives cross-reference parts and alternative options found for HI5731BIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI5731BIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI5731BIBZ | 12-Bit, 100 MSPS, High Speed D/A Converter; SOIC28; Temp Range: -40° to 85°C | Intersil Corporation | HI5731BIB vs HI5731BIBZ |
HI5731BIB-T | PARALLEL, WORD INPUT LOADING, 0.02us SETTLING TIME, 12-BIT DAC, PDSO28 | Intersil Corporation | HI5731BIB vs HI5731BIB-T |