Part Details for HI5721BIB by Intersil Corporation
Overview of HI5721BIB by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI5721BIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86106789
|
Verical | HI5721BIB Min Qty: 27 Package Multiple: 1 Date Code: 9901 | Americas - 1374 |
|
$12.2375 / $14.1125 | Buy Now |
DISTI #
86116713
|
Verical | HI5721BIB Min Qty: 27 Package Multiple: 1 Date Code: 0001 | Americas - 515 |
|
$12.2375 / $14.1125 | Buy Now |
|
Rochester Electronics | 10-BIT, 125 MSPS, HIGH SPEED D/A CONVERTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1889 |
|
$9.7900 / $11.5200 | Buy Now |
Part Details for HI5721BIB
HI5721BIB CAD Models
HI5721BIB Part Data Attributes
|
HI5721BIB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI5721BIB
Intersil Corporation
PARALLEL, WORD INPUT LOADING, 0.0045us SETTLING TIME, 10-BIT DAC, PDSO28, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 3 V | |
Analog Output Voltage-Min | -1.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.1465% | |
Moisture Sensitivity Level | 2 | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.0045 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HI5721BIB
This table gives cross-reference parts and alternative options found for HI5721BIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI5721BIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HI5721BIB | Harris Semiconductor | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.0045us Settling Time, PDSO28 | HI5721BIB vs HI5721BIB |
HI5721BIB-T | Intersil Corporation | Check for Price | PARALLEL, WORD INPUT LOADING, 0.0045us SETTLING TIME, 10-BIT DAC, PDSO28 | HI5721BIB vs HI5721BIB-T |
AD9731BR | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.0038 us SETTLING TIME, 10-BIT DAC, PDSO28, MS-013AE, SOIC-28, Digital to Analog Converter | HI5721BIB vs AD9731BR |
AD9731BR-REEL | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.0038 us SETTLING TIME, 10-BIT DAC, PDSO28, MS-013AE, SOIC-28, Digital to Analog Converter | HI5721BIB vs AD9731BR-REEL |