-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers, PLCC, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4P0509-5Z | Renesas Electronics Corporation | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HI4P0509-5Z
|
Avnet Americas | Analog Multiplexer Single 4:1 20-Pin PLCC - Rail/Tube (Alt: HI4P0509-5Z) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 65 Partner Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HI4P0509-5Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HI4P0509-5Z
Renesas Electronics Corporation
Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers, PLCC, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Pin Count | 20 | |
Manufacturer Package Code | N20.35 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | MATTE TIN |