Converters
HI3318JIB
Description: 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, SOIC-24

Overview of HI3318JIB by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HI3318JIB by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HI3318JIB by Intersil Corporation

HI3318JIB
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
SOP, SOP24,.3
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Analog Input Voltage-Max
7 V
Analog Input Voltage-Min
4 V
Converter Type
ADC, FLASH METHOD
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Linearity Error-Max (EL)
0.5859%
Number of Analog In Channels
1
Number of Bits
8
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Sample Rate
15 MHz
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. HI3318JIB
    Intersil Corporation
    1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, SOIC-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI3318JIB by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI3318JIB by Intersil Corporation

Select Manufacturer
Which Manufacturer of HI3318JIB would you like to use for your alert(s)?
  • Please alert me when HI3318JIB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HI3318JIB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI3318JIB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HI3318JIB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI3318JIB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI3318JIB by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: