Part Details for HI3-0524-5 by Renesas Electronics Corporation
Overview of HI3-0524-5 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-452MEB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, Ferrite-Core, 3335, | |
SER1052-432 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-432ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for HI3-0524-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HI3-0524-5
|
Avnet Americas | MUX 4:1 18PDIP COM - Rail/Tube (Alt: HI3-0524-5) RoHS: Not Compliant Min Qty: 73 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1102 Partner Stock |
|
RFQ |