Part Details for HI3-0508-5 by Renesas Electronics Corporation
Overview of HI3-0508-5 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S0508MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-8V GAN | |
XAL5050-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-822ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for HI3-0508-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HI3-0508-5
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin CDIP - Rail/Tube (Alt: HI3-0508-5) RoHS: Not Compliant Min Qty: 86 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 9063 Partner Stock |
|
RFQ |