Part Details for HI3-0201HS-5 by Harris Semiconductor
Overview of HI3-0201HS-5 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for HI3-0201HS-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI3-0201HS-5-ND
|
DigiKey | IC SWITCH SPST-NCX4 50OHM 16DIP Min Qty: 33 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4115 In Stock |
|
$9.1400 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, DIP | 1 |
|
$13.6519 | Buy Now |
|
Rochester Electronics | HI30201 - Quad SPST CMOS Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4115 |
|
$7.8400 / $9.2300 | Buy Now |
Part Details for HI3-0201HS-5
HI3-0201HS-5 CAD Models
HI3-0201HS-5 Part Data Attributes:
|
HI3-0201HS-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI3-0201HS-5
Harris Semiconductor
SPST, 4 Func, 1 Channel, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.9 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |