Part Details for HI2220R301R-10 by Laird Performance Material
Overview of HI2220R301R-10 by Laird Performance Material
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI2220R301R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HI2220R301R-10
|
Avnet Americas | Ferrite Bead, 2220 [5650 Metric], 300 Ohm, 5 A, 20 Milliohm - Tape and Reel (Alt: HI2220R301R-10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 |
|
$0.3354 | Buy Now |
DISTI #
875-HI2220R301R-10
|
Mouser Electronics | Ferrite Beads 300ohms 100MHz 5A Monolithic 2220 SMD RoHS: Compliant | 45616 |
|
$0.3910 / $0.6200 | Buy Now |
DISTI #
70065532
|
RS | EMI Ferrite Chip Bead, 2220, 5000MA, 300 Ohms @100MHz, DCR Max 0.020Ohm | Laird Performance Materials HI2220R301R-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7153 |
|
$0.2500 | Buy Now |
DISTI #
HI2220R301R-10
|
TTI | Ferrite Beads 300ohms 100MHz 5A Monolithic 2220 SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 52000 In Stock |
|
$0.3650 / $0.3800 | Buy Now |
DISTI #
HI2220R301R-10
|
Avnet Abacus | Ferrite Bead, 2220 [5650 Metric], 300 Ohm, 5 A, 20 Milliohm - Tape and Reel (Alt: HI2220R301R-10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 2000 |
|
Buy Now | |
DISTI #
HI2220R301R-10
|
Avnet Asia | Ferrite Bead, 2220 [5650 Metric], 300 Ohm, 5 A, 20 Milliohm (Alt: HI2220R301R-10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |