Part Details for HI2220R181R-10 by Laird Performance Material
Overview of HI2220R181R-10 by Laird Performance Material
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI2220R181R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HI2220R181R-10
|
Avnet Americas | Ferrite Bead, 2220 [5550 Metric], 180 ohm, 5 A, HI Series, 0.02 ohm - Tape and Reel (Alt: HI2220R181R-10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.3109 | Buy Now |
DISTI #
875-HI2220R181R-10
|
Mouser Electronics | Ferrite Beads 180ohms 100MHz 5A Monolithic 2220 SMD RoHS: Compliant | 6295 |
|
$0.3890 / $1.1000 | Buy Now |
DISTI #
70065529
|
RS | EMI Ferrite Chip Bead, 2220, 4000MA, 180 Ohms @100MHz, DCR Max 0.0350Ohm | Laird Performance Materials HI2220R181R-10 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 | RFQ |
DISTI #
HI2220R181R-10
|
TTI | Ferrite Beads 180ohms 100MHz 5A Monolithic 2220 SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3410 | Buy Now |
DISTI #
HI2220R181R-10
|
Avnet Abacus | Ferrite Bead, 2220 [5550 Metric], 180 ohm, 5 A, HI Series, 0.02 ohm - Tape and Reel (Alt: HI2220R181R-10) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 43 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HI2220R181R-10
HI2220R181R-10 CAD Models
HI2220R181R-10 Part Data Attributes
|
HI2220R181R-10
Laird Performance Material
Buy Now
|
Compare Parts:
HI2220R181R-10
Laird Performance Material
|
Samacsys Manufacturer | Laird Performance Materials |