Part Details for HI2220P551R-10 by Laird, A DuPont Business
Overview of HI2220P551R-10 by Laird, A DuPont Business
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for HI2220P551R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8874
|
Newark | Ferrite, Bead, 5620, 100Mhz, 550R, Ferrite Case Style:2220 [5550 Metric], Impedance @ 100Mhz:550Ohm, Dc Current Rating:4A, Product Range:Hi Series, Dc Resistance Max:0.035Ohm, Impedance Tolerance:-, Automotive Qualification Rohs Compliant: Yes |Laird HI2220P551R-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Wuhan P&S | - Min Qty: 1 | 24000 |
|
$0.6000 / $0.6500 | Buy Now |
Part Details for HI2220P551R-10
HI2220P551R-10 CAD Models
HI2220P551R-10 Part Data Attributes
|
HI2220P551R-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
HI2220P551R-10
Laird, A DuPont Business
Data Line Filter, 1 FUNCTIONS, 4 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 2220 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.035 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 3.45 mm | |
JESD-609 Code | e3 | |
Length | 5.59 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 550 OHM Ω | |
Packing Method | TR | |
Rated Current | 4 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 5.08 mm |