There are no models available for this part yet.
Overview of HI2201520000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HI2201520000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HI2201520000G-ND
|
DigiKey | TERM BLOCK PLUG 22POS STR 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2280 | Buy Now | |
DISTI #
72315878
|
RS | HI -5.0- 22P Green , Holder+pillar With Flange, NL66/ Logo | Amphenol - Anytek HI2201520000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0100 | RFQ | |
DISTI #
ANYHI2201520000G
|
Heilind Electronics | HI -5.0- 22P GREEN HOLDERPILL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3000 / $14.9100 | Buy Now | ||
DISTI #
ANYHI2201520000G
|
Interstate Connecting Components | HI -5.0- 22P GREEN HOLDERPILL | 0 |
|
Buy Now |