Part Details for HI1600530000G by Anytek Technology Corporation Ltd
Overview of HI1600530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI1600530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HI1600530000G-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8967 | Buy Now |
DISTI #
72315733
|
RS | HI - 5.0 -16P Green , / Logo W/O Hook holder, With latch | Amphenol - Anytek HI1600530000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8500 | RFQ |
DISTI #
ANYHI1600530000G
|
Heilind Electronics | HI - 5.0 -16P GREEN LOGO WO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.8700 / $10.8900 | Buy Now | |
DISTI #
ANYHI1600530000G
|
Interstate Connecting Components | HI - 5.0 -16P GREEN LOGO WO | 0 |
|
Buy Now |