Part Details for HI1396Y by Intersil Corporation
Overview of HI1396Y by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Communication and Networking
Part Details for HI1396Y
HI1396Y CAD Models
HI1396Y Part Data Attributes:
|
HI1396Y
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI1396Y
Intersil Corporation
HI1396Y
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | A/D CONVERTER | |
Linearity Error-Max (EL) | 0.2% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Output Bit Code | BINARY, COMPLEMENTARY BINARY, OFFSET 2'S COMPLEMENT, COMPLEMENTARY OFFSET 2'S COMPLEMENT | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Technology | ECL |