Part Details for HI1276Y by Intersil Corporation
Overview of HI1276Y by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HI1276Y
HI1276Y CAD Models
HI1276Y Part Data Attributes:
|
HI1276Y
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI1276Y
Intersil Corporation
HI1276Y
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | ||
Converter Type | A/D CONVERTER | |
Linearity Error-Max (EL) | 0.27% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Output Bit Code | BINARY, COMPLEMENTARY BINARY, OFFSET 2'S COMPLEMENT, COMPLEMENTARY OFFSET 2'S COMPLEMENT | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR |