There are no models available for this part yet.
Overview of HI1200500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HI1200500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HI1200500000G-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8348 | Buy Now | |
DISTI #
72315617
|
RS | HI 5.0mm 12P Green , With Hook, NL66/ Logo | Amphenol - Anytek HI1200500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1800 | RFQ | |
DISTI #
ANYHI1200500000G
|
Heilind Electronics | HI 5.0MM 12P GREEN WITH HOOK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6800 / $7.3400 | Buy Now | ||
DISTI #
ANYHI1200500000G
|
Interstate Connecting Components | HI 5.0MM 12P GREEN WITH HOOK | 0 |
|
Buy Now |